Weidmuller 4058580000

Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 500mW (Coil), DC Input, AC Output
$ 6.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 4058580000.

IHS

Datasheet2 pages17 years ago

Electro Sonic

Newark

TME

Inventory History

3 month trend:
+33.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 16.7A (Coil), 24Vdc (Coil), 400Mw (Coil), 8A
Power/Signal Relay, Dpdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 8A (Contact),
Low Profile Power Relay with 15.7 mm height, ideal for incorporation in miniature equipments
TE Connectivity1887200-3
XT Series General Purpose Interface Plug-In Relay DPDT 8A 24VDC 1440Ohm Through Hole
Weidmuller4058570000
WEIDMULLER 4058570000 General Purpose Relay, RIDER Series, Power, DPDT, 24 VDC, 8 A
Weidmuller8869890000
Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), DC Input, AC Output

Descriptions

Descriptions of Weidmuller 4058580000 provided by its distributors.

Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 500mW (Coil), DC Input, AC Output
RCL425024. RIDERSERIES, Relays, No. of contacts: 2, CO contact, AgNi 5µm Au, Rated control voltage: 24 V DC, Continuous current: 8 A, Plug-in connection GTIN (EAN): 4032248269129
POWER RELAY, 24V, 8A, 2CO, PLUG-IN; Rela; POWER RELAY, 24V, 8A, 2CO, PLUG-IN; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Coil Resistance:1.44kohm; Coil Type:DC; Nom Operating Power:500mW; External Height:15.7mm
Relay, Dpdt, 250Vac, 8A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:8A; Product Range:Term Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect; External Depth:29Mm Rohs Compliant: No |Weidmuller 4058580000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER