Weidmuller 2838460000

Power Supply, Switch-Mode Power Supply Unit, 24 V
$ 122.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2838460000.

TME

Datasheet5 pages2 years ago

Inventory History

3 month trend:
+42.59%

Supply Chain

Introduction Date2022-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 2838460000 provided by its distributors.

Power Supply, Switch-Mode Power Supply Unit, 24 V
Weidmüller PRO BAS 240W 24V 10A - 2838460000
AC/DC DIN RAIL SUPPLY 24V 240W
Power Supply, Ac-Dc, 24V, 10A; Power Supply Applications:Laboratory Equipment; No. Of Outputs:1 Output; Output Power Max:240W; Output Voltage - Output 1:24V; Output Current - Output 1:10A; Output Voltage - Output 2:- Rohs Compliant: Yes |Weidmuller 2838460000
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Rated Power W = 240 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3.5 / Ripple & Noise (V) mV = 100 / Termination Type = Screw Terminal / Series = PRO BAS / Efficiency % = 94 / MTBF h = 987300 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 100 / Height mm = 130 / Width mm = 50

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER