Weidmuller 2697280000

On-Delay Timing Relay 1CO 0.05s to 100h 8A 30VDC 250VAC DIN Rail Mount
$ 43.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2697280000.

Electro Sonic

Datasheet6 pages5 years ago

Inventory History

3 month trend:
-25.58%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2019-10-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 2697280000 provided by its distributors.

On-Delay Timing Relay 1CO 0.05s to 100h 8A 30VDC 250VAC DIN Rail Mount
TFI-SERIES, On Delay Timing Relay
Time Delay Relay, On-Delay, 8A, 250Vac; Relay Mounting:Din Rail; Load Current:8A; Operating Voltage Min:-; Operating Voltage Max:250Vac; Switching Mode:-; Timer Functions:On-Delay; Control Voltage Ac Min:24V; Product Range:Tfi Seriesrohs Compliant: Yes |Weidmuller 2697280000
Contact Configuration = 1CO / Switching Current - AC A = 8 / Switching Current - DC A = 8 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 30 / Switching Power - AC kVA = 2 / Switching Power - DC W = 240 / Mode of Operation = ON-Delay / Number of Functions = 1 / Number of Time Ranges = 7 / Time Setting Min. ms = 50 / Time Setting Max. h = 100 / Time Delay ms = 100 / Operating Voltage Min. V = 24 / Operating Voltage Max. V = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = TFI

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER