Weidmuller 2697260000

Clock Generator Timing Relay 1CO 0.05s to 100h 8A 30VDC 250VAC DIN Rail Mount
$ 44.802
Production

Price and Stock

Inventory History

3 month trend:
+15.57%

Supply Chain

Introduction Date2019-10-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 2697260000 provided by its distributors.

Clock Generator Timing Relay 1CO 0.05s to 100h 8A 30VDC 250VAC DIN Rail Mount
RELAY TIME DELAY 100HR 8A 250V
Weidmüller TFI-SERIES TFIS 12-240VUC 1CO CG - 2697260000
Time Delay Relay, Repeat Cycle/8A/250Vac; Relay Mounting:Din Rail; Load Current:8A; Operating Voltage Min:-; Operating Voltage Max:250Vac; Switching Mode:-; Timer Functions:Repeat Cycle; Control Voltage Ac Min:12V Rohs Compliant: Yes |Weidmuller 2697260000
Contact Configuration = 1CO / Switching Current - AC A = 8 / Switching Current - DC A = 8 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 30 / Switching Power - AC kVA = 2 / Switching Power - DC W = 240 / Mode of Operation = Cycling Timer / Number of Functions = 1 / Number of Time Ranges = 7 / Time Setting Min. ms = 50 / Time Setting Max. h = 100 / Time Delay ms = 100 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = TFI

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER