Weidmuller 2697250000

Time Delay Relay 12 to 240VDC 12 to 240VAC 8A SPDT( (17.5mm 60mm 87mm)) DIN Rail
$ 48.823
Production

Price and Stock

Inventory History

3 month trend:
-20.69%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2019-10-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 2697250000 provided by its distributors.

Time Delay Relay 12 to 240VDC 12 to 240VAC 8A SPDT( (17.5mm 60mm 87mm)) DIN Rail
Multifunction Timing Relay 1CO 0.05s to 100h 8A 30VDC 250VAC DIN Rail Mount
Time Delay Relay, On-Delay, 8A, 250Vac; Relay Mounting:Din Rail; Load Current:8A; Operating Voltage Min:-; Operating Voltage Max:250Vac; Switching Mode:-; Timer Functions:On-Delay; Control Voltage Ac Min:12V; Product Range:Tfi Seriesrohs Compliant: Yes |Weidmuller 2697250000
Contact Configuration = 1CO / Switching Current - AC A = 8 / Switching Current - DC A = 8 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 30 / Switching Power - AC kVA = 2 / Switching Power - DC W = 240 / Mode of Operation = ON / OFF-Delay / Mode of Operation = Single Shot / Mode of Operation = Cycling Timer / Number of Functions = 7 / Number of Time Ranges = 7 / Time Setting Min. ms = 50 / Time Setting Max. h = 100 / Time Delay ms = 100 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = TFI

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER