Weidmuller 2682440000

2682440000 - Weidmuller 2682440000 Industrial Ethernet Active IE-INJ-EL02-2GTPOE
$ 295.92

Inventory History

3 month trend:
-16.15%

Descriptions

Descriptions of Weidmuller 2682440000 provided by its distributors.

2682440000 - Weidmuller 2682440000 Industrial Ethernet Active IE-INJ-EL02-2GTPOE
EcoLine PoE Unmanaged Injector Gigabit Ethernet 4-Port 48VDC DIN Rail Mount
Product Type = Injector / PoE Power Budget W = 60 / Ports = 4 / RJ45 Ports = 4 / PoE Ports = 2 / Network Speed Gbps = 1 / Protection Rating = IP30 / Series = EcoLine / Mounting Type = DIN Rail Mount / Current Consumption A = 3.12 / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 57 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 41 / Depth mm = 95 / Height mm = 70

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER