Weidmuller 2682410000

EcoLine PoE Unmanaged Gigabit Ethernet Network Switch 8-Port 20Gbps 48VDC DIN Rail Mount
$ 928.694
Production

Price and Stock

Inventory History

3 month trend:
-33.33%

Supply Chain

Introduction Date2025-07-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Weidmuller 2682410000 provided by its distributors.

EcoLine PoE Unmanaged Gigabit Ethernet Network Switch 8-Port 20Gbps 48VDC DIN Rail Mount
Weidmüller Industrial Ethernet IE-SW-EL10-8GTPOE-2GESFP - 2682410000
Weidmüller 2682410000 Network Switch
Product Type = Switch / PoE Power Budget W = 120 / Ethernet Switch Type = Unmanaged / Ports = 10 / RJ45 Ports = 8 / PoE Ports = 8 / Fibre Ports = 2 / Fibre Port Type = SFP / Network Speed Gbps = 1 / Protection Rating = IP30 / Series = AdvancedLine / Mounting Type = DIN Rail Mount / Current Consumption A = 7.12 / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 57 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 54 / Depth mm = 108 / Height mm = 145

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER