Product Type = Switch / PoE Power Budget W = 120 / Ethernet Switch Type = Unmanaged / Ports = 8 / RJ45 Ports = 8 / PoE Ports = 8 / Network Speed Gbps = 1 / Protection Rating = IP30 / Series = EcoLine / Mounting Type = DIN Rail Mount / Current Consumption A = 6.6 / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 57 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 41 / Depth mm = 95 / Height mm = 144