Ethernet Switch Type = Managed / Mounting Type = DIN Rail Mount / Ports = 12 / RJ45 Ports = 8 / Fibre Ports = 4 / Fibre Port Type = SFP / Network Speed Gbps = 1 / Protection Rating = IP30 / Series = AdvancedLine / Current Consumption mA = 540 / Operating Voltage Min. - DC V = 10.8 / Operating Voltage Max. - DC V = 52.8 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 54 / Depth mm = 108 / Height mm = 145