Weidmuller 2682240000

EcoLine Unmanaged Gigabit Ethernet Network Switch 8-Port 20Gbps 48VDC DIN Rail Mount
$ 375.443
Production

Inventory History

3 month trend:
+26.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Weidmuller 2682240000 provided by its distributors.

EcoLine Unmanaged Gigabit Ethernet Network Switch 8-Port 20Gbps 48VDC DIN Rail Mount
Weidmüller Industrial Ethernet IE-SW-EL10-8GT-2GESFP - 2682240000
Weidmüller 2682240000 网络交换机
Weidmuller 2682240000
Networking Devices
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Ports = 10 / RJ45 Ports = 8 / Fibre Ports = 2 / Fibre Port Type = SFP / Network Speed Gbps = 1 / Protection Rating = IP30 / Series = EcoLine / Current Consumption mA = 410 / Operating Voltage Min. - DC V = 10.8 / Operating Voltage Max. - DC V = 52.8 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 41 / Depth mm = 90 / Height mm = 127

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER