Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Ports = 8 / RJ45 Ports = 6 / Fibre Ports = 2 / Fibre Port Type = SC / Network Speed Mbps = 100 / Protection Rating = IP30 / Series = EcoLine / Current Consumption mA = 140 / Operating Voltage Min. - DC V = 10 / Operating Voltage Max. - DC V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 41 / Depth mm = 84 / Height mm = 115