Weidmuller 2682160000

2682160000 - Weidmuller 2682160000 Industrial Ethernet Active IE-SW-EL16-14TX-2FESFP
$ 474.507
Obsolete

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-07-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-11-29

Descriptions

Descriptions of Weidmuller 2682160000 provided by its distributors.

2682160000 - Weidmuller 2682160000 Industrial Ethernet Active IE-SW-EL16-14TX-2FESFP
EcoLine Unmanaged Fast Ethernet Network Switch 14-Port 3.2Gbps 24VDC DIN Rail Mount
Power Supply Modules/Adaptors
Weidmüller 2682160000 网络交换机
RS APAC
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Ports = 16 / RJ45 Ports = 14 / Fibre Ports = 2 / Fibre Port Type = SFP / Network Speed Mbps = 100 / Protection Rating = IP30 / Series = EcoLine / Current Consumption mA = 340 / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 48 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 74 / Depth mm = 140 / Height mm = 170

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER