Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Ports = 16 / RJ45 Ports = 16 / Network Speed Mbps = 100 / Protection Rating = IP30 / Series = EcoLine / Current Consumption mA = 270 / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 48 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 74 / Depth mm = 108 / Height mm = 154