Weidmuller 2637340000

Pneumatic Module Plug/Receptacle 3 Position Cable Mount
$ 7.328
Production

Price and Stock

Inventory History

3 month trend:
-26.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 2637340000 provided by its distributors.

Pneumatic Module Plug/Receptacle 3 Position Cable Mount
Weidmüller ModuPlug HDC MPN 3 - 2637340000
PNEUMATIC CONNECTOR/HOUSING 3 PO
Heavy Duty Pneumatic Module, Pc, 3P; Heavy Duty Connector Type:Module; Connector Body Material:Pc (Polycarbonate) Body; Locking Type:2 Lever; Rectangular Shell Size:-; Product Range:Rockstar Moduplug Series Rohs Compliant: Yes |Weidmuller 2637340000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER