Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Width mm = 6.4 / Series = TERMSERIES / Length mm = 88 / Control Voltage Max. V = 24 / Height mm = 89 / Contact Configuration = 1NO / Load Voltage Max. V = 33 / Load Current Max. A = 2 / Frequency Max. Hz = 300 / Load Voltage Min. V = 3