Weidmuller 2618000000

Relay Gen Purpose SPDT 6A 24V
$ 12.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2618000000.

IHS

Datasheet6 pages4 years ago

Master Electronics

TME

Inventory History

3 month trend:
-22.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-07-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 2618000000 provided by its distributors.

RELAY GEN PURPOSE SPDT 6A 24V
Relay module, 24 V DC ±20 %, Green LED, Free-wheeling diode, Reverse polarity protection, 1 CO contact (AgNi) , 250 V AC, 6 A, PUSH IN, Test button available: No TRP 24VDC 1CO
Relay, Spdt, 24Vdc, 6A, Din Rail; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:6A; Product Range:Term Series; Relay Mounting:Din Rail; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Push In Rohs Compliant: Yes |Weidmuller 2618000000
Coil Type = DC / Contact Configuration = 1CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgNi / Series = TERMSERIES / Width mm = 6.4 / Relay Type = Non-Latching / Coil Voltage - DC V = 24 / Length mm = 88 / Height mm = 90 / Switching Current A = 6 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 250

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER