Weidmuller 2584850000

Weidmüller Cabtite (cable entry system) CABTITE SE 4/4.5 SML GY - 2584850000
$ 3.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2584850000.

JRH Electronics

Datasheet2 pages8 years ago

Burklin Elektronik

Inventory History

3 month trend:
-1.86%

Supply Chain

Introduction Date2019-05-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Weidmuller 2584850000 provided by its distributors.

Weidmüller Cabtite (cable entry system) CABTITE SE 4/4.5 SML GY - 2584850000
Sealing element, (cable entry system), TPE, Light Grey, Height 20.3 mm, Width 20.3 mm, Depth 17.7 mm
Cable Sealing Element Small 4mm to 4.5mm Clamping Black
Cable Grommet 4 Mm 4.5 Mm |Weidmuller 2584850000
CABLE GROMMET, OPEN, TPE, GREY; Grommet Type: Open; Cable Diameter Min: 4mm; Cable Diameter Max: 4.5mm; Grommet Material: TPE (Thermoplastic Elastomer); Mounting Hole Dia: -; Panel Thickness Max: -; Grommet Colour: Grey
MULTIPLE SEALING ELEMENT GRAY, S

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER