Weidmuller 2584450000

Weidmüller Cabtite (cable entry system) CABTITE SE 20-21 LRG GY - 2584450000
$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2584450000.

Electro Sonic

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Weidmuller 2584450000 provided by its distributors.

Weidmüller Cabtite (cable entry system) CABTITE SE 20-21 LRG GY - 2584450000
Cable Sealing Element Large 20mm to 21mm Clamping Gray
Cable Grommet, Open, Tpe, Grey; Grommet Type:Open; Cable Diameter Min:20Mm; Cable Diameter Max:21Mm; Grommet Material:Tpe (Thermoplastic Elastomer); Mounting Hole Dia:-; Panel Thickness Max:-; Grommet Colour:Grey Rohs Compliant: Yes |Weidmuller 2584450000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER