Weidmuller 2580270000

AC-DC Regulated Power Supply Module, 1 Output, 96W, Hybrid
$ 109.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2580270000.

Newark

Datasheet5 pages4 years ago

JRH Electronics

TME

Inventory History

3 month trend:
-18.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-10-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 2580270000 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 96W, Hybrid
Weidmüller 2580270000 Pro Insta 96W 48V 2A smpsu safe for harsh use
Power supply, switch-mode power supply unit, 48V
Weidmuller , PRO INSTA, 48V , 85 ¡ú 264V
AC to DC Power Supply 48V 2A DIN Rail
POWER SUPPLY, AC-DC, 48V, 2A; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:96W; Output Voltage - Output 1:48V; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Current - Output 2:- RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 2 / Output Voltage Nominal 1 V = 48 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 340 VDC / Rated Power W = 96 / Input Voltage Min. VAC = 85 / Input Voltage Max. VAC = 264 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 50 / Termination Type = Push-In / Series = PRO INSTA / Efficiency % = 89 / MTBF h = 648000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 60 / Height mm = 90 / Width mm = 90

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER