Weidmuller 2576190000

Weidmüller 2576190000 DRIKITP Relay 24VDC 2CO 5A 10pcs
$ 10.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2576190000.

IHS

Datasheet6 pages4 years ago

Master Electronics

Inventory History

3 month trend:
+17.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 2576190000 provided by its distributors.

Weidmüller 2576190000 DRIKITP Relay 24VDC 2CO 5A 10pcs
Power Relay, Dpdt, 5A, 250V, Din Rail; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:5A; Product Range:D-Series; Relay Mounting:Din Rail; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Push In Rohs Compliant: Yes |Weidmuller 2576190000
Coil Resistance kOhm = 1.1 / Coil Type = DC / Contact Configuration = 2CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgSnO / Series = DRI / Width mm = 16 / Relay Type = Non-Latching / Coil Voltage - DC V = 24 / Length mm = 63 / Height mm = 102 / Switching Current A = 5 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 250
Weidmuller 2576190000 General Purpose Relay Brand: Weidmuller. Part Number: 2576190000. Additional Description: WEID-2576190000 DRIKITP 24VDC 2CO LD/PB RELAY MODULE, 24 V DC, GREEN LED, FREE-WHEELING DIODE, 2 CO CONTACT (AGSNO) , 250 V AC, 5 A, PUSH IN, TEST BUTTON AVAILABLE: YES BUY PACK = 10. Catalog Description: Assembly of plug-in relay and plug-in socket. Control circuit and load circuit are electrically isolated...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER