Coil Resistance kOhm = 24 / Coil Type = AC / Contact Configuration = 1CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgSnO / Series = DRI / Width mm = 16 / Coil Voltage - AC V = 230 / Relay Type = Non-Latching / Length mm = 63 / Height mm = 102 / Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 250