Weidmuller 2576150000

Active RoHS Compliant DPDT (2Form C) General Purpose Power Relay 15ms -40C~55C 23.5kOhm 4.9mA
$ 12.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2576150000.

IHS

Datasheet6 pages4 years ago

TME

Inventory History

3 month trend:
-15.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-07-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 2576150000 provided by its distributors.

Active RoHS Compliant DPDT (2Form C) General Purpose Power Relay 15ms -40C~55C 23.5kOhm 4.9mA
General Purpose Relay DPDT 250VAC 230VAC DIN Rail Mount
Weidmüller D-SERIES DRI DRIKITP230VAC 2CO LD/PB - 2576150000
Relay module, Number of contacts 2
RELAY GEN PURPOSE DPDT 5A 230V
Weidmuller Inc Drikitp230Vac 2Co Ld/Pb
Power Relay, Dpdt, 5A, 250V, Din Rail; Contact Configuration:Dpdt; Coil Voltage:230Vac; Contact Current:5A; Product Range:D-Series; Relay Mounting:Din Rail; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Push In Rohs Compliant: Yes |Weidmuller 2576150000
Coil Resistance kOhm = 24 / Coil Type = AC / Contact Configuration = 2CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgSnO / Series = DRI / Width mm = 16 / Coil Voltage - AC V = 230 / Relay Type = Non-Latching / Length mm = 63 / Height mm = 102 / Switching Current A = 5 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 250

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER