Coil Resistance Ohm = 650 / Coil Type = DC / Contact Configuration = 4CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgNi + Au / Series = DRM / Width mm = 31 / Relay Type = Non-Latching / Coil Voltage - DC V = 24 / Length mm = 82 / Height mm = 102 / Switching Current A = 5 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 250
Weidmuller 2576140000 Brand: Weidmuller. Part Number: 2576140000. Additional Description: WEID-2576140000 DRMKITP 24VDC 4CO LD/PB RELAY MODULE, 24 V DC, GREEN LED, FREE-WHEELING DIODE, 4 CO CONTACT (AGNI FLASH GOLD-PLATED) , 250 V AC, 5 A, PUSH IN, TEST BUTTON AVAILABLE: YES. Catalog Description: Assembly of plug-in relay and plug-in socket. Control circuit and load circuit are electrically isolated...