Weidmuller 2576130000

General Purpose Relay 4PDT 250VAC 24VDC DIN Rail Mount
$ 14.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2576130000.

IHS

Datasheet5 pages3 years ago

TME

Inventory History

3 month trend:
-20.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 2576130000 provided by its distributors.

General Purpose Relay 4PDT 250VAC 24VDC DIN Rail Mount
Weidmüller D-SERIES DRM DRMKITP 24VDC 4CO LD - 2576130000
Relay module, Number of contacts 4
POWER RELAY, 4PDT, 5A, 250V, DIN RAIL; Contact Configuration:4PDT; Coil Voltage:24VDC; Contact Current:5A; Product Range:D-Series; Relay Mounting:DIN Rail; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Push In RoHS Compliant: Yes
Coil Resistance Ohm = 650 / Coil Type = DC / Contact Configuration = 4CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgNi + Au / Series = DRM / Width mm = 31 / Relay Type = Non-Latching / Coil Voltage - DC V = 24 / Length mm = 82 / Height mm = 102 / Switching Current A = 5 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 250

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER