Weidmuller 2576030000

General Purpose Relay DPDT 250VAC 230VAC DIN Rail Mount
$ 13.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2576030000.

IHS

Datasheet5 pages4 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-07-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 2576030000 provided by its distributors.

General Purpose Relay DPDT 250VAC 230VAC DIN Rail Mount
Weidmüller D-SERIES DRM DRMKITP 230VAC 2CO LD - 2576030000
RELAY GEN PURPOSE DPDT 10A 230V
Weidmüller 2576030000 インターフェイスリレーモジュール
Power Relay, Dpdt, 10A, 250V, Din Rail; Contact Configuration:Dpdt; Coil Voltage:230Vac; Contact Current:10A; Product Range:D-Series; Relay Mounting:Din Rail; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Push In Rohs Compliant: Yes |Weidmuller 2576030000
Coil Resistance kOhm = 16 / Coil Type = AC / Contact Configuration = 2CO / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgNi + Au / Series = DRM / Width mm = 31 / Coil Voltage - AC V = 230 / Relay Type = Non-Latching / Length mm = 82 / Height mm = 102 / Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 250

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER