Weidmuller 2534140000

Rectangular Insert HDC PIN 6 Pole Polycarbonate Snap-In Size 3
$ 13.58
Production

Price and Stock

Inventory History

3 month trend:
-60.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 2534140000 provided by its distributors.

Rectangular Insert HDC PIN 6 Pole Polycarbonate Snap-In Size 3
Weidmüller HDC insert HDC HE 06 MQT BL - 2534140000
Combination Line Connector
Series = HE / For Shell Size = 3 / Positions = 6 / Insert Gender = Plug / Current Rating A = 16 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = CsA / Standards Met = RoHS / Contact Gender = Plug / Contact Termination Type = Push-In / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 1

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER