Weidmuller 2496190000

IT Timer, Multifunction Timing Relay, with Separate Control Input, Number of Contacts 1
$ 28.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2496190000.

IHS

Datasheet6 pages4 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-13.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Weidmuller 2496190000 provided by its distributors.

IT Timer, Multifunction Timing Relay, with Separate Control Input, Number of Contacts 1
Multifunction Timing Relay 24VDC to 48VDC Input 5A 250VAC 30VDC Rail Mount
Multifunction relay, 0.005 s to 10 h, 1 Form C (NO/NC), 30-250 V, 5 A/250 VAC, 2496190000
Multi-Delay Relay, 1 Form C, CHANGE-OVER, Momentary, 48VDC (Coil), 5A (Contact), 30VDC (Contact), 0.05s Adj Min, 36000s Adj Max, AC/DC Input, Random, AC/DC Output, DIN Rail/Panel Mount
Contact Configuration = 1CO / Switching Current - AC A = 5 / Switching Current - DC A = 5 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 30 / Switching Power - AC kVA = 1.25 / Switching Power - DC W = 90 / Mode of Operation = ON / OFF-Delay / Mode of Operation = Single Shot / Mode of Operation = Cycling Timer / Number of Functions = 7 / Number of Time Ranges = 6 / Time Setting Min. ms = 50 / Time Setting Max. h = 10 / Time Delay ms = 100 / Coil Voltage - AC V = 240 / Coil Voltage - DC V = 48 / Operating Voltage Min. V = 24 / Operating Voltage Max. V = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = IT

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER