Weidmuller 2490520000 Terminal Blocks Brand: Weidmuller. Part Number: 2490520000. Additional Description: WEID-2490520000 A3C 10 FEED-THROUGH TERMINAL BLOCK, PUSH IN, 10 MM, 1000 V, 57 A, NUMBER OF CONNECTIONS: 3. Catalog Description: Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity...