Weidmuller 2490380000

End Plate, 78.83Mm, Dark Beige Rohs Compliant: Yes |Weidmuller 2490380000
$ 0.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2490380000.

IHS

Datasheet2 pages7 years ago

Master Electronics

TME

Inventory History

3 month trend:
+2.85%

Supply Chain

Introduction Date2018-07-30
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Weidmuller 2490380000 provided by its distributors.

End Plate, 78.83Mm, Dark Beige Rohs Compliant: Yes |Weidmuller 2490380000
End Plate for Klippon Series Terminal Block Wemid Dark Beige
Weidmüller A-series AEP 2C 10/16 - 2490380000
END PLATE (TERMINALS), 78.83 MM
Weidmuller End Plate, Series: A Series, For Use With: Spring Connection Terminal Block, Specifications: 10 to 40 deg C Storage Temperature, -60 to 130 deg C Continuous Operating Temperature, Wemid, Dark Beige, 78.83 mm H x 2.1 mm W x 44.5 mm D Dimensions
Accessory Type = End Plate / Accessory Colour = Dark Beige / Standards Met = RoHS / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = AEP 2C 10/16 Terminal Block / Length mm = 114 / Height mm = 44.5

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER