Weidmuller 2478400000

Miniature Circuit Breaker, Characteristic Curve: C, Number Of Poles: 3, 10 A, White, 4PK
$ 79.875
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2478400000.

JRH Electronics

Datasheet32 pages8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Weidmuller 2478400000 provided by its distributors.

Miniature Circuit Breaker, Characteristic Curve: C, Number Of Poles: 3, 10 A, White, 4PK
Weidmuller Inc Mcb 489 3P C 10A Acdc
THERMAL MAG CKT BREAKER, 3P, 10A, 240VAC; Product Range:MCB 489 Series; Current Rating:10A; No. of Poles:3 Pole; Voltage Rating VDC:-; Voltage Rating VAC:240V; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER