Weidmuller 2476780000

Active RoHS Compliant SPDT (1Form C) General Purpose Power Relay 15ms -40C~55C 240Ohm 50mA
$ 9.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2476780000.

IHS

Datasheet5 pages7 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 2476780000 provided by its distributors.

Active RoHS Compliant SPDT (1Form C) General Purpose Power Relay 15ms -40C~55C 240Ohm 50mA
RELAY GEN PURPOSE SPDT 10A 24V
Relay Module 1 CO 24VAC 10A Screw Connection
Weidmüller D-SERIES DRI DRIKIT 24VAC 1CO LD/PB - 2476780000
Power Relay, Spdt, 10A, 250V, Din Rail; Contact Configuration:Spdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:D-Series; Relay Mounting:Din Rail; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Screw Rohs Compliant: Yes |Weidmuller 2476780000
Coil Resistance Ohm = 240 / Coil Type = AC / Contact Configuration = 1CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgSnO / Series = DRI / Width mm = 16 / Coil Voltage - AC V = 24 / Relay Type = Non-Latching / Length mm = 68 / Height mm = 80 / Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 250

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER