Weidmuller 2470770000

Enclosure Quarter Lock Essential Box 304 Stainless Steel 400mm x 220mm x 600mm Silver IP66
$ 724.481
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2470770000.

Farnell

Datasheet9 pages2 years ago

Inventory History

3 month trend:
+10.53%

Descriptions

Descriptions of Weidmuller 2470770000 provided by its distributors.

Enclosure Quarter Lock Essential Box 304 Stainless Steel 400mm x 220mm x 600mm Silver IP66
2470770000 - Weidmuller 2470770000 Empty Boxes KEBI QL 604022 S2B0
Weidműller 2470770000 Klippon EBi Housing Industrial Essential Box
BOX S STL SILV 15.75"L X 8.66"W
Enclosure Material = Stainless Steel / IP Rating = IP66 / External Length mm = 220 / External Width mm = 400 / External Height mm = 600 / Internal Width mm = 350 / Internal Height mm = 550 / Enclosure Colour = Silver / Standards Met = EN 62208 / Standards Met = EN 60529 / Series = Klippon® EBI / Weight kg = 12.29

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER