Weidmuller 2466890000

AC/DC DIN Rail Power Supply, ITE, Adjustable, Fixed, 85 VAC to 277 VAC, 1 Output, 480 W, 24 VDC, 20 A
$ 367.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2466890000.

Master Electronics

Datasheet6 pages5 years ago

Inventory History

3 month trend:
-12.50%

Supply Chain

Introduction Date2025-07-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 2466890000 provided by its distributors.

AC/DC DIN Rail Power Supply, ITE, Adjustable, Fixed, 85 VAC to 277 VAC, 1 Output, 480 W, 24 VDC, 20 A
Weidmüller PROtop PRO TOP1 480W 24V 20A - 2466890000
Power supply, switch-mode power supply unit, 24V
PRO TOP1 480W 24V 20A POWER SUPPLIES / MAXGUARD
Weidm¨¹ller , Pro Top, 24V , 85 ¡ú 277V
AC/DC DIN RAIL SUPPLY 24V 480W
Power Supply, Ac-Dc, 24V, 20A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:480W; Output Voltage - Output 1:24V; Output Current - Output 1:20A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Weidmuller 2466890000
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 480 / Input Voltage Min. V = 85 / Input Voltage Max. V = 277 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 50 / Termination Type = Push-In / Series = PRO TOP1 / Efficiency % = 94 / MTBF h = 1000000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 125 / Height mm = 68 / Width mm = 130

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER