Weidmuller 2466880000

AC to DC Power Supply 85VAC to 277VAC/80VDC to 410VDC Input 10A 240W 24V IP20 Rail Mount
$ 244.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2466880000.

Master Electronics

Datasheet6 pages5 years ago

Inventory History

3 month trend:
+1.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 2466880000 provided by its distributors.

AC to DC Power Supply 85VAC to 277VAC/80VDC to 410VDC Input 10A 240W 24V IP20 Rail Mount
PRO TOP1 240W 24V 10A Power supply, switch-mode power supply unit, 24 V
Weidmüller 2466880000 PROtop SMPSU 240W 24V DC 10A high performance
AC/DC Power Supply Single-OUT 24V 10A 240W 11-Pin
PRO TOP1 240W 24V 10A POWER SUPPLIES / MAXGUARD
Weidm¨¹ller , Pro Top, 24V , 85 ¡ú 277V
Weidmuller Inc Pro Top1 240W 24V 10A
AC/DC DIN RAIL SUPPLY 24V 240W
Power Supply, Ac-Dc, 24V, 10A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:240W; Output Voltage - Output 1:24V; Output Current - Output 1:10A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Weidmuller 2466880000
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 240 / Input Voltage Min. V = 85 / Input Voltage Max. V = 277 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 50 / Termination Type = Push-In / Series = PRO TOP1 / Efficiency % = 93 / MTBF h = 1000000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 125 / Height mm = 130 / Width mm = 39

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER