Weidmuller 2436210000

Sensor Actuator Interface Industry Light with Magnet M12 24VDC 8.5W Screw Mount
$ 102.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2436210000.

JRH Electronics

Datasheet4 pages6 years ago

Inventory History

3 month trend:
+8.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Weidmuller 2436210000 provided by its distributors.

Sensor Actuator Interface Industry Light with Magnet M12 24VDC 8.5W Screw Mount
The WIL-STANDARD 24V DC LED lamp, only 8mm high, with very high light output (1315 lm) and long service life (greater than 10,000 h
LED LIGHT BAR, DAYLIGHT, 711LM, 240MM; Light Color:Daylight; Lumen Output:711lm; Power Rating:8.5W; Supply Voltage:24VDC; Light Bar Length:240mm; IP Rating:IK05, IP67; Product Range:WIL-LED Series RoHS Compliant: Yes
Power supply = 24 VDC / Power W = 8.5 / Colour temperature = 6500 / Luminous flux lm = 711 / Average. service life h = 60000 / Dimensions L x W x H = 240 x 8 mm / Supply current = 420 / Transmission angle ° = 40 / Transmission angle typically ° = 40 / Protection rating = IP 67 / LEDs installed = 42

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER