Weidmuller 2435400000

2435400000 - Weidmuller 2435400000 Industrial Ethernet Active IE-SW-BL05-4GT-1GS
$ 371.792
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2435400000.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-05-15
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2027-01-31

Descriptions

Descriptions of Weidmuller 2435400000 provided by its distributors.

2435400000 - Weidmuller 2435400000 Industrial Ethernet Active IE-SW-BL05-4GT-1GS
Ethernet switch, unmanaged, 5 ports, 1 Gbit/s, 12-48 VDC, 2435400000
NETWORK SWITCH UNMANAGED 4PORT
Network Switch Unmanaged Gigabit Ethernet 4 x RJ45 10/100/1000BaseT(X)/1 x Combo-Port (10/100/1000BaseT(X) or 100/1000BaseSFP) 1024K-bit IP30 Rail Mount/Panel Mount
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Mounting Type = Panel Mount / Ports = 5 / RJ45 Ports = 5 / Fibre Ports = 1 / Fibre Port Type = SFP / Network Speed Gbps = 1 / Protection Rating = IP30 / Series = BasicLine / Current Consumption mA = 160 / Operating Voltage Min. - DC V = 9.6 / Operating Voltage Max. - DC V = 60 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Width mm = 29 / Depth mm = 105 / Height mm = 135

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER