Weidmuller 2428560000

End plate (terminals), 114.1 mm x 2.1 mm, dark beige AEP 3T 2.5
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2428560000.

Newark

Datasheet2 pages7 years ago

Electro Sonic

Farnell

TME

Inventory History

3 month trend:
-6.17%

Supply Chain

Introduction Date2018-11-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 2428560000 provided by its distributors.

End plate (terminals), 114.1 mm x 2.1 mm, dark beige AEP 3T 2.5
End Plate, Beige, Terminal Block; For Use With:Weidmuller A Series Din Rail Terminal Blocks; Accessory Type:End Plate; Product Range:A Series; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Weidmuller 2428560000
Weidmuller End Plate, Series: A Series, For Use With: Spring Connection Terminal Block, Specifications: 10 to 40 deg C Storage Temperature, -60 to 130 deg C Continuous Operating Temperature, Snap-On Mount, Wemid, Dark Beige, 114.1 mm H x 2.1 mm W x 57.1 mm D Dimensions
Accessory Type = End Plate / Accessory Colour = Dark Beige / Standards Met = RoHS / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = AEP 3T 2.5 Terminal Block / Length mm = 79 / Height mm = 57.1

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER