Weidmuller 2081880000

Electronic Load Monitor with IP20 Protection Rating 24V 120mA DIN Rail Mount
$ 35.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2081880000.

Master Electronics

Datasheet4 pages8 years ago

Burklin Elektronik

Inventory History

3 month trend:
-28.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 2081880000 provided by its distributors.

Electronic Load Monitor with IP20 Protection Rating 24V 120mA DIN Rail Mount
Weidmüller maxGUARD AMG FIM-C - 2081880000
AMG FIM-C SUPPLY MODULE 24 V DC
FEED-IN MODULE, 24VDC; Product Range:maxGUARD Series; Current Rating:-; No. of Poles:-; Supply Voltage:24VDC; Circuit Breaker Mounting:DIN Rail; Load Current Max:-; Trip Time:-; SVHC:No SVHC (15-Jan-2018) RoHS Compliant: Yes
Mounting Type = DIN Rail Mount / Width mm = 12.2 / Overvoltage Category = III / Depth mm = 96.5 / IP Rating = IP20 / Height mm = 125 / Terminal Contact Type = Push-In

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER