Weidmuller 2080490000

Electronic Load, Electrical Linear, DIN Rail, Series Trip, 4 A, 24 VDC
$ 41.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2080490000.

Master Electronics

Datasheet4 pages8 years ago

Inventory History

3 month trend:
+5.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Weidmuller 2080490000 provided by its distributors.

Electronic Load, Electrical Linear, DIN Rail, Series Trip, 4 A, 24 VDC
Weidmüller maxGUARD AMG ELM-4F - 2080490000
ELECTRONIC LOAD MONITORING, ELEC
Tripping Mechanism = Electronic / Mounting Type = DIN Rail Mount / Width mm = 6.1 / Overvoltage Category = III / Rated Current A = 4 / Depth mm = 97 / IP Rating = IP20 / Height mm = 125 / Terminal Contact Type = Plug-In
Electronic Load Monitoring, 4A, 24Vdc; Product Range:Maxguard Series; Current Rating:4A; No. Of Poles:-; Supply Voltage:24Vdc; Circuit Breaker Mounting:Din Rail; Load Current Max:-; Trip Time:- Rohs Compliant: Yes |Weidmuller 2080490000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER