Weidmuller 2080360000

Electronic Load Monitor with IP20 Protection Rating 24V 6A DIN Rail Mount
$ 52.894
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 2080360000.

Master Electronics

Datasheet4 pages8 years ago

Inventory History

3 month trend:
-2.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Weidmuller 2080360000 provided by its distributors.

Electronic Load Monitor with IP20 Protection Rating 24V 6A DIN Rail Mount
Tripping Mechanism = Electronic / Mounting Type = DIN Rail Mount / Width mm = 6.1 / Overvoltage Category = III / Rated Current A = 6 / Depth mm = 97 / IP Rating = IP20 / Height mm = 125 / Terminal Contact Type = Plug-In
Electronic Load Monitoring, 6A, 24Vdc; Product Range:Maxguard Series; Current Rating:6A; No. Of Poles:-; Supply Voltage:24Vdc; Circuit Breaker Mounting:Din Rail; Load Current Max:-; Trip Time:- Rohs Compliant: Yes |Weidmuller 2080360000
Weidmuller 2080360000 maxGUARD Standard Electronic Load Monitor, 24 VDC, 6 A Brand: Weidmuller. Part Number: 2080360000. Additional Description: WEID-2080360000 AMG ELM-6 ELECTRONIC LOAD MONITORING, ELECTRONIC FUSE, 6 A, 24 V DC..

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER