Weidmuller 1991970000

End Plate for PE Terminal Block Wemid Dark Beige
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1991970000.

IHS

Datasheet2 pages7 years ago

Newark

Master Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
+6.39%

Supply Chain

Introduction Date2018-10-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 1991970000 provided by its distributors.

End Plate for PE Terminal Block Wemid Dark Beige
End Plate, Feed Thru Term Block, Beige; For Use With:Weidmuller A Series Feed-Through Terminal Blocks; Accessory Type:End Plate; Product Range:Klippon A Series; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Weidmuller 1991970000
Weidmuller End Plate, Series: A Series, For Use With: Spring Connection Terminal Block, Specifications: 10 to 40 deg C Storage Temperature, -60 to 130 deg C Continuous Operating Temperature, Snap-On Mount, Wemid, Dark Beige, 64.93 mm H x 2.1 mm W x 38.1 mm D Dimensions
Accessory Type = End Plate / Accessory Colour = Dark Beige / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = A-Series Klippon Connect Terminal Block / Length mm = 65 / Height mm = 38

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER