Weidmuller 1991940000

End Plate, Beige, Terminal Block Rohs Compliant: Yes |Weidmuller 1991940000
$ 0.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1991940000.

element14 APAC

Datasheet2 pages8 years ago

Master Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-0.31%

Supply Chain

Introduction Date2018-11-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1991940000 provided by its distributors.

End Plate, Beige, Terminal Block Rohs Compliant: Yes |Weidmuller 1991940000
END PLATE, BEIGE, TERMINAL BLOCK; For Us; END PLATE, BEIGE, TERMINAL BLOCK; For Use With: Weidmuller A Series Terminal Blocks; Accessory Type: End Plate; Product Range: A Series
Accessory Type = End Plate / Accessory Colour = Dark Beige / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = A-Series Klippon Connect Terminal Block / Length mm = 83 / Height mm = 38
Weidmuller 1991940000 Electrical Terminal. Additional Description: WEID-1991940000 AEP 3C 6. Catalog Description: End plate for touch protection of live parts of terminal blocks. The end plate is also used for the optically recognisable separation of electric circuits in order to avoid wiring errors..

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1991940000.