Weidmuller 1990990000

Solid-State Relay 1 NO Contact 24VUC to 230VUC 5A Tension-Clamp Connection
$ 60.19
Obsolete

Price and Stock

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Weidmuller 1990990000 provided by its distributors.

Solid-State Relay 1 NO Contact 24VUC to 230VUC 5A Tension-Clamp Connection
Weidmüller TERMSERIES TOZ 24-230VUC 24VDC5A - 1990990000
Termination Type = Tension Clamp Terminal / Mounting Type = DIN Rail Mount / Width mm = 13 / Series = TERMSERIES / Length mm = 88 / Control Voltage Min. V = 24 / Control Voltage Max. V = 230 / Height mm = 91 / Contact Configuration = 1NO / Load Voltage Max. V = 33 / Load Current Max. A = 5 / Frequency Max. Hz = 3 / Load Voltage Min. V = 3

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER