Weidmuller 1985760000

Cross Connector, 34.11Mm, Orange Rohs Compliant: Yes |Weidmuller 1985760000
$ 1.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1985760000.

TME

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-37.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Weidmuller 1985760000 provided by its distributors.

Cross Connector, 34.11Mm, Orange Rohs Compliant: Yes |Weidmuller 1985760000
Cross Connector for Klippon Connect Terminal Blocks 3 Position Orange
Terminal Block Accessory, Jumper Item, Wemid
Weidmüller A-series ZQV 6N/3 - 1985760000
CROSS-CONNECTOR (TERMINAL), PLUG
Accessory Type = Cross Connector / Accessory Colour = Orange / Standards Met = RoHS / Combustibility Class = UL 94 V-0 / Suitable for = Klippon Connect Terminal Blocks / Poles = 3 / Length mm = 21.8 / Height mm = 3.1
Weidmuller 1985760000 Cross Connector. Brand: Weidmuller. Part Number: 1985760000. Additional Description: WEID-1985760000 (D) ZQV 6N/3 CROSS-CONNECTOR (TERMINAL), PLUGGED, NUMBER OF POLES: 3, PITCH IN MM: 8.00, INSULATED: YES, 41 A, ORANGE. Catalog Description: Cross-connector for feed-through terminal blocks for potential distribution or transmission of signals..

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER