Weidmuller 1984570000

Electromechanical Relay 24VDC 2.08KOhm 6A SPDT( (6.4mm 87.8mm 89.6mm)) DIN Rail Relay Module
$ 15.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1984570000.

IHS

Datasheet6 pages6 years ago

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+24.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-11-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Weidmuller 1984570000 provided by its distributors.

Electromechanical Relay 24VDC 2.08KOhm 6A SPDT( (6.4mm 87.8mm 89.6mm)) DIN Rail Relay Module
Power Relay, Spdt, 24Vdc, 6A, Socket; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:6A; Product Range:Term Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Weidmuller 1984570000
Relay module, cULus C1D2, 24 V DC ±20 %, Green LED, Free-wheeling diode, Reverse polarity protection, 1 CO contact (AgNi) , 250 V AC, 6 A, Screw connection, Test button available: No TRS 24VDC 1CO C1D2
Coil Type = DC / Contact Configuration = 1CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgNi / Series = TERMSERIES / Width mm = 6.4 / Relay Type = Non-Latching / Coil Voltage - DC V = 24 / Length mm = 88 / Height mm = 90 / Switching Current A = 6 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 250

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER