Weidmuller 1962840000

Weidmüller Industrial Ethernet IE-BI-RJ45-C - 1962840000
$ 15.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1962840000.

IHS

Datasheet7 pages9 years ago

TME

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+2.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1962840000 provided by its distributors.

Weidmüller Industrial Ethernet IE-BI-RJ45-C - 1962840000
Conn RJ-45 Adapter F/F ST 1/1 Port Cat 6a
Weidmuller Cat6a, RJ45 , RJ45, 32.51mmx15.6mmx13.19mm
RJ45 INSERT, BULKHEAD INSERTS COUPLER
Inline Adaptor, Rj45, Rcpt, 8P8C, Cat6/E; In Line Connector A:Rj45; In Line Connector B:Rj45; Connector Type:Adaptor, In-Line; Product Range:-; Convert From Gender:Receptacle; Convert From Positions:8Ways; Convert To Rohs Compliant: Yes |Weidmuller 1962840000
Connector Type A = RJ45 Socket / Connector Type B = RJ45 Socket / Adapter Type = Straight / LAN Category = CAT6a / Shielded = Shielded / IP Rating = IP67 / Positions = 8 / Contacts = 8 / Standards Met = UL Listed / Standards Met = DNV GL / Contact Plating = Gold over Nickel / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -40

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1962840000.