Weidmuller 1955490000

Conn Terminal Block F 10 POS 5mm Screw RA Cable Mount 15A Box
$ 6.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1955490000.

Weidmuller

Datasheet14 pages5 years ago

IHS

JRH Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Conn Pluggable Mini Terminal Blocks F 10 POS 5mm Screw ST Cable Mount 10A
Phoenix Contact1805591
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1958570000
Pluggable Terminal Block Plug 10 Position 5mm Right Angle Cable Mount Black Box
On Shore TechnologyED950/10
Conn Terminal Block F 10 POS 5mm Screw RA Cable Mount 15A
Phoenix Contact1786912
MSTB2,5/10-STF,PCB,Conn Terminal Block F 10 POS 5mm Screw RA Panel Mount 12A
Weidmuller1636970000
Conn Terminal Block SKT 10 POS 5mm Screw ST Cable Mount 15A Box

Descriptions

Descriptions of Weidmuller 1955490000 provided by its distributors.

Conn Terminal Block F 10 POS 5mm Screw RA Cable Mount 15A Box
Barrier Strip Terminal Block, 19A, 4mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 320 V, 23 A, Pitch in mm: 5.00, 4 mm², Number of poles: 10, Clamping yoke connection, Box
TERMINAL BLOCK PLUGGABLE 10POS, 26-12AWG; Connector Type:Pluggable Terminal Block; Series:BLZP; Connector Mounting:Cable; Pitch Spacing:5mm; No. of Contacts:10; Wire Size (AWG):26-12; Contact Plating:Tin
Terminal Block Pluggable 10 Position, 26-12Awg; Núm. De Posiciones:10; Tensión Nominal:400V; Corriente Nominal:19A; Espaciado, Paso:5Mm; Tamaño De Cable Awg Mín.:30Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm² |Weidmuller 1955490000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER