Weidmuller 1944030000

Pluggable Terminal Block Plug 24 Position 5.08mm Straight Cable Mount Black Box
$ 15.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1944030000.

Weidmuller

Datasheet19 pages4 years ago

IHS

JRH Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Weidmuller1645220000
Conn Terminal Block PIN 24 POS 5.08mm Screw RA Cable Mount 15A Box
Weidmuller1651840000
Conn Terminal Block SKT 12 POS 5.08mm Screw ST Cable Mount 15A Box
Weidmuller1644830000
Conn Terminal Block SKT 12 POS 5.08mm Screw ST Cable Mount 15A Box
TE Connectivity / AMP2-1546105-4
Conn Terminal Block F 24 POS 5.08mm Screw ST Cable Mount 15A/Contact
TE Connectivity / AMP2-284047-4
Conn Terminal Block F 24 POS 5.08mm Screw ST Cable Mount 15A/Contact
On Shore TechnologyEDZ950/24
Conn Terminal Block F 24 POS 5.08mm Screw RA Cable Mount 15A

Descriptions

Descriptions of Weidmuller 1944030000 provided by its distributors.

Pluggable Terminal Block Plug 24 Position 5.08mm Straight Cable Mount Black Box
Conn Terminal Block F 24 POS 5.08mm Screw RA Cable Mount 20A Box
Strip Terminal Block, 19A, 4mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 320 V, 23 A, Pitch in mm: 5.08, 4 mm², Number of poles: 24, Clamping yoke connection, Box
TERMINAL BLOCK PLUGGABLE 24POS, 26-12AWG; Connector Type:Pluggable Terminal Block; Series:BLZP; Connector Mounting:Cable; Pitch Spacing:5.08mm; No. of Contacts:24; Wire Size (AWG):26-12; Contact Plating:Tin
Terminal Block Pluggable 24 Position, 26-12Awg; Núm. De Posiciones:24; Tensión Nominal:400V; Corriente Nominal:15.5A; Espaciado, Paso:5.08Mm; Tamaño De Cable Awg Mín.:30Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm² |Weidmuller 1944030000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER