Jumper Bar, 20Pos, Yel, Terminal Block; For Use With:Weidmuller W Series Terminal Blocks; Accessory Type:Jumper Bar; Product Range:Zqv Series Rohs Compliant: Yes |Weidmuller 1909020000
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = EAC / Standards Met = RoHS / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = Klippon Connect Terminal Blocks / Poles = 20 / Length mm = 120 / Height mm = 2.8