Weidmuller 1906000000

Ws 12/8 Mc Blank Rohs Compliant: Yes |Weidmuller 1906000000
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1906000000.

IHS

Datasheet6 pages7 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-7.89%

Supply Chain

Introduction Date2015-06-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Weidmuller 1906000000 provided by its distributors.

Ws 12/8 Mc Blank Rohs Compliant: Yes |Weidmuller 1906000000
WS 12/8 PLUS MC NE WS. Terminal markers, MultiCard, 12 x 8 mm, Polyamide, Colour: White GTIN (EAN): 4032248528158
Connector Accessories Connector Marker Polyamide White
Weidmüller WS WS 12/8 PLUS MC NE WS - 1906000000
TERMINAL MARKERS, 12X8MM, 8MM PITCH, WHITE
TERMINAL MARKER 1=1 CARD/84 MRKR
For Terminal Type = W-Series / For Terminal Type = Z-Series / For Terminal Type = I-Series / Pitch mm = 8 / Legend = Blank / Printable = Inkjet Printer / Printable = Plotter Printer / Width mm = 8 / Height mm = 12 / Material = Polyamide 6.6 (PA6.6) / Flammability Rating = UL 94V-2 / Colour = White / Series = WS

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER